Surface mount crystal oscillator operating at 11.0592MHz. Features a frequency tolerance of ±20ppm and a load capacitance of 18pF. Equivalent Series Resistance (ESR) is 50 ohms. Designed for surface mounting with dimensions of 6mm length, 3.6mm width, and 1.2mm height. Operates within a temperature range of -20°C to 70°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ABMM2-11.0592MHZ-E2-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Depth | 3.6mm |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 11.0592MHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 20ppm |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ABMM2 |
| Series Resistance | 50R |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABMM2-11.0592MHZ-E2-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
