
This 14.31818MHz crystal has a frequency stability of 20ppm and operates within a temperature range of -20°C to 70°C. It features a lead-free, RoHS compliant ceramic package with a CSMD footprint. The crystal has a low load capacitance of 18pF and a series resistance of 50 ohms.
Sign in to ask questions about the Abracon ABMM2-14.31818MHZ-E2-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABMM2-14.31818MHZ-E2-T technical specifications.
| Package/Case | CSMD |
| Depth | 3.6mm |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 14.31818MHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.047inch |
| Lead Free | Lead Free |
| Length | 6mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ABMM2 |
| Series Resistance | 50R |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 0.142inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABMM2-14.31818MHZ-E2-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.