
The ABMM2-16.9344MHZ-E2-T is a 16.9344MHz SMD crystal oscillator from Abracon, offering 20ppm accuracy and a maximum operating temperature of 70°C. This RoHS compliant device features a ceramic package with a surface mount termination, suitable for use in a variety of applications. The oscillator has a series resistance of 50R and a load capacitance of 18pF, making it suitable for use in frequency control and timing circuits.
Abracon ABMM2-16.9344MHZ-E2-T technical specifications.
| Accuracy | 20ppm |
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 16.9344MHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 20ppm |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ABMM2 |
| Series Resistance | 50R |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABMM2-16.9344MHZ-E2-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.