
Surface mount quartz crystal operating at 24 MHz. Features a 20ppm frequency tolerance and stability, with a load capacitance of 18pF. Housed in a ceramic package measuring 6mm x 3.6mm x 1.2mm, this component offers an Equivalent Series Resistance of 50 Ohms. Designed for operation between -20°C and 70°C, it is RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ABMM2-24.000MHZ-E2-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABMM2-24.000MHZ-E2-T technical specifications.
| Package/Case | CSMD |
| Depth | 3.6mm |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 24MHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 20ppm |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 24 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ABMM2 |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABMM2-24.000MHZ-E2-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
