
25MHz fundamental quartz crystal featuring a 20ppm frequency tolerance and stability. This surface mount component offers an ESR of 50 Ohms and operates within a -20°C to 70°C temperature range. Designed with an 18pF load capacitance, it is housed in a ceramic package with dimensions of 6mm (length) x 3.6mm (width) x 1.2mm (height). The crystal is RoHS compliant and supplied on tape and reel.
Abracon ABMM2-25.000MHZ-E2-T technical specifications.
| Accuracy | 20ppm |
| Package/Case | CSMD |
| Depth | 3.6mm |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 25MHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 20ppm |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 25 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ABMM2 |
| Series Resistance | 50R |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABMM2-25.000MHZ-E2-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
