
Surface mount crystal oscillator operating at 27 MHz. Features a frequency tolerance and stability of 20 ppm, with a load capacitance of 18 pF. Equivalent Series Resistance is 50 Ohms. Packaged in a compact CSMD case with dimensions of 6mm length, 3.6mm depth, and 0.142 inches width. This component is RoHS compliant and suitable for operation between -20°C and 70°C.
Abracon ABMM2-27.000MHZ-E2-T technical specifications.
| Accuracy | 20ppm |
| Package/Case | CSMD |
| Depth | 3.6mm |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 27MHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.047inch |
| Lead Free | Lead Free |
| Length | 6mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 27 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ABMM2 |
| Series Resistance | 50R |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 0.142inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABMM2-27.000MHZ-E2-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
