
8MHz fundamental quartz crystal featuring 20ppm frequency tolerance and stability. This through-hole and SMD component operates within a -20°C to 70°C temperature range, with a load capacitance of 18pF and an ESR of 72 Ohms. Packaged in a ceramic SMD case measuring 6mm x 3.6mm x 1.2mm, it is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Abracon ABMM2-8.000MHZ-E2-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABMM2-8.000MHZ-E2-T technical specifications.
| Accuracy | 20ppm |
| Package/Case | CSMD |
| Depth | 3.6mm |
| ESR (Equivalent Series Resistance) | 72R |
| Frequency | 8MHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 20ppm |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 8 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ABMM2 |
| Series Resistance | 72R |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABMM2-8.000MHZ-E2-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
