Thermistor NTC 100 Ohm 3% 2-Pin 0603 Surface Mount Solder Pad 4250K T/R
Abracon ABNTC-0603-101H-4250H-T technical specifications.
| Type | NTC |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Thermal Time Constant Range | 5 to 15s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 50 to 300Ohm |
| Package/Case | 0603 |
| Sensitivity Index Range | 4100 to 4300K |
| Accuracy | ±3% |
| Percentage of Resistance Tolerance Range @ 25C | ±2 to ±5% |
| Resistance @ 25C | 100Ohm |
| Percentage of Resistance Tolerance @ 25C | ±3% |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon ABNTC-0603-101H-4250H-T to view detailed technical specifications.
No datasheet is available for this part.