The ABNTC-0603-152F-4700F-T is a surface mount NTC thermistor with a resistance range of 1500 to 6000 ohms at 25C. It has a thermal time constant range of 5 to 15 seconds and a sensitivity index range of 4550 or greater. The device is accurate to within ±1% and has a percentage of resistance tolerance range of less than ±2% at 25C. It is suitable for use in applications where a high degree of temperature measurement accuracy is required, such as in automotive and industrial control systems.
Checking distributor stock and pricing after the page loads.
| Type | NTC |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Thermal Time Constant Range | 5 to 15s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 1500 to 6000Ohm |
| Package/Case | 0603 |
| Sensitivity Index Range | >= 4550K |
| Accuracy | ±1% |
| Percentage of Resistance Tolerance Range @ 25C | < ±2% |
| Resistance @ 25C | 1500Ohm |
| Percentage of Resistance Tolerance @ 25C | ±1% |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |