The ABNTC-0603-222J-4150F-T is a surface mount NTC thermistor with a thermal time constant range of 5 to 15 seconds. It has a resistance range of 1500 to 6000 ohms at 25 degrees Celsius and a sensitivity index range of 4100 to 4300. The device is accurate to ±1% and has a percentage of resistance tolerance range of ±5 to ±10% at 25 degrees Celsius. It is designed for use in a variety of applications, including temperature sensing and compensation.
Checking distributor stock and pricing after the page loads.
| Type | NTC |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Thermal Time Constant Range | 5 to 15s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 1500 to 6000Ohm |
| Package/Case | 0603 |
| Sensitivity Index Range | 4100 to 4300K |
| Accuracy | ±1% |
| Percentage of Resistance Tolerance Range @ 25C | ±5 to ±10% |
| Resistance @ 25C | 2200Ohm |
| Percentage of Resistance Tolerance @ 25C | ±5% |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |