The ABNTC-0603-223J-3500F-T is a 2-terminal NTC thermistor from Abracon. It is a surface mount device with a 0603 package and operates between -55°C and 125°C. The thermistor has a resistance range of 6000 to 25000 ohms at 25°C and a sensitivity index range of 3400 to 3600. It has an accuracy of ±1% and a percentage of resistance tolerance range of ±5 to ±10% at 25°C. The thermal time constant range is 5 to 15ms.
Checking distributor stock and pricing after the page loads.
| Type | NTC |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Thermal Time Constant Range | 5 to 15s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 6000 to 25000Ohm |
| Package/Case | 0603 |
| Sensitivity Index Range | 3400 to 3600K |
| Accuracy | ±1% |
| Percentage of Resistance Tolerance Range @ 25C | ±5 to ±10% |
| Resistance @ 25C | 22000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±5% |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |