The ABNTC-0603-223J-4400F-T is a surface-mount NTC thermistor with a resistance range of 6000 to 25000 ohms at 25°C. It has a ±5% tolerance and an accuracy of ±1%. The thermistor has a thermal time constant range of 5 to 15 seconds and is suitable for use in a wide range of applications. It is rated for operation from -55°C to 125°C and is available in a 0603 package.
Checking distributor stock and pricing after the page loads.
| Type | NTC |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Thermal Time Constant Range | 5 to 15s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 6000 to 25000Ohm |
| Package/Case | 0603 |
| Sensitivity Index Range | 4300 to 4550K |
| Accuracy | ±1% |
| Percentage of Resistance Tolerance Range @ 25C | ±5 to ±10% |
| Resistance @ 25C | 22000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±5% |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |