The ABNTC-0603-503F-4150H-T is a surface mount thermistor with a negative temperature coefficient. It has a resistance range of 25K to 120K at 25°C and a thermal time constant range of 5 to 15 milliseconds. This thermistor is suitable for surface mount applications and has an operating temperature range of -55°C to 125°C. It has an accuracy of ±3% and a sensitivity index range of 4100 to 4300. The ABNTC-0603-503F-4150H-T is a general-purpose thermistor suitable for a variety of applications.
Abracon ABNTC-0603-503F-4150H-T technical specifications.
| Type | NTC |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Thermal Time Constant Range | 5 to 15s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 25000 to 120000Ohm |
| Package/Case | 0603 |
| Sensitivity Index Range | 4100 to 4300K |
| Accuracy | ±3% |
| Percentage of Resistance Tolerance Range @ 25C | < ±2% |
| Resistance @ 25C | 50000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±1% |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon ABNTC-0603-503F-4150H-T to view detailed technical specifications.
No datasheet is available for this part.