SMD Crystal, 0.032768 MHz standard frequency with ±20 ppm frequency tolerance. Features 12.5 pF load capacitance and flexural mode of oscillation. Operates within a -40 °C to 85 °C temperature range, with a series resistance of 90000 Ohm. This 2-pin component is housed in a CSMD package.
Checking distributor stock and pricing after the page loads.
| Type | Crystal |
| Standard Frequency | 0.032768MHz |
| Frequency Tolerance | ±20ppm |
| Load Capacitance | 12.5pF |
| Mode of Oscillation | Flexural |
| Series Resistance | 90000Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 2 |
| Package/Case | CSMD |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |