Fundamental quartz crystal for frequency control and timing applications. Features a parallel resonance mode and operates across a wide temperature range from -40°C to 125°C. Designed for through-hole and SMD mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ABS05W-32.768KHZ-K-2-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Abracon ABS05W-32.768KHZ-K-2-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.