SMD Quartz Crystal, 32.768kHz nominal frequency. Features hermetically sealed ceramic packaging and two pins for through-hole or surface-mount applications. Operates across a temperature range of -40°C to 85°C. ROHS compliant for environmental responsibility.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ABS06-107-32.768KHZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Manufacturer Series | ABS06-107-32.768KHZ-T |
| RoHS | Yes |
| HTS Code | 8541.60.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Abracon ABS06-107-32.768KHZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.