
Surface mount quartz crystal operating at 32.768 kHz with a frequency tolerance of 10 ppm. Features a ceramic SMD package with dimensions of 2mm (length) x 1.2mm (width) x 0.6mm (height). Offers an Equivalent Series Resistance (ESR) of 90 kOhms and a load capacitance of 12.5 pF. Operates within a temperature range of -40°C to 85°C and is RoHS compliant. Supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ABS06-32.768KHZ-1-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CSMD |
| Depth | 1.2mm |
| ESR (Equivalent Series Resistance) | 90kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 10ppm |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 32.768 kHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ABS06 |
| Series Resistance | 90kR |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABS06-32.768KHZ-1-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
