
Surface mount quartz crystal operating at 32.768kHz with a frequency tolerance of 20ppm. Features a load capacitance of 9pF and an ESR of 90kR. Encased in a ceramic SMD package measuring 2mm x 1.2mm x 0.6mm, this component is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C. Supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ABS06-32.768KHZ-9-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CSMD |
| Depth | 1.2mm |
| ESR (Equivalent Series Resistance) | 90kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Load Capacitance | 9pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ABS06 |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABS06-32.768KHZ-9-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.