
Surface mount quartz crystal operating at 32.768 kHz with a frequency tolerance and stability of 20ppm. Features a load capacitance of 12.5pF and an ESR of 90kR. This ceramic component, measuring 2mm x 1.2mm x 0.6mm, is designed for through-hole and SMD applications and is RoHS compliant. It operates within a temperature range of -40°C to 85°C and is supplied on tape and reel.
Abracon ABS06-32.768KHZ-T technical specifications.
| Package/Case | CSMD |
| Depth | 1.2mm |
| ESR (Equivalent Series Resistance) | 90kR |
| Frequency | 32.768kHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 32.768 kHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ABS06 |
| Series Resistance | 90kR |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABS06-32.768KHZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
