Through-hole and SMD quartz crystal for frequency control and timing applications. Features a fundamental parallel mode of operation with a frequency of 32.768 kHz. Designed for operation across a wide temperature range, from -40°C to 85°C.
Sign in to ask questions about the Abracon ABS07-166-32.768KHZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABS07-166-32.768KHZ-T technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Abracon ABS07-166-32.768KHZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.