Through-hole & SMD crystal oscillator operating at 0.032768 MHz with a frequency tolerance of ±10 ppm. Features a 12.5 pF load capacitance and flexural mode of oscillation. This 2-pin component has a series resistance of 70000 Ohm and operates within a temperature range of -40 °C to 85 °C. Packaged in CSMD, it belongs to the SMD package family.
Checking distributor stock and pricing after the page loads.
Abracon ABS07-32.768kHz-1-T technical specifications.
| Type | Crystal |
| Standard Frequency | 0.032768MHz |
| Frequency Tolerance | ±10ppm |
| Load Capacitance | 12.5pF |
| Mode of Oscillation | Flexural |
| Series Resistance | 70000Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 2 |
| Package/Case | CSMD |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.