Through-hole and SMD crystal oscillator operating at 0.032768 MHz with a frequency tolerance of ±20 ppm. Features a 6 pF load capacitance and a flexural mode of oscillation. This 2-pin SMD component has a series resistance of 70000 Ohm and operates within a temperature range of -40 °C to 85 °C.
Checking distributor stock and pricing after the page loads.
| Type | Crystal |
| Standard Frequency | 0.032768MHz |
| Frequency Tolerance | ±20ppm |
| Load Capacitance | 6pF |
| Mode of Oscillation | Flexural |
| Series Resistance | 70000Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 2 |
| Package/Case | CSMD |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |