0.032768 MHz crystal featuring ±20 ppm frequency tolerance and 7 pF load capacitance. This flexural mode crystal offers a series resistance of 70000 Ohm and operates within a -40 °C to 85 °C temperature range. Designed with 2 pins in a CSMD package, it is suitable for surface-mount applications.
Abracon ABS07-32.768kHz-7-T technical specifications.
| Type | Crystal |
| Standard Frequency | 0.032768MHz |
| Frequency Tolerance | ±20ppm |
| Load Capacitance | 7pF |
| Mode of Oscillation | Flexural |
| Series Resistance | 70000Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 2 |
| Package/Case | CSMD |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.