Sign in to ask questions about the Abracon ABS07-32.768KHZ-9-1-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABS07-32.768KHZ-9-1-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 70kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 10ppm |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 9pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 32.768 kHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ABS07 |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABS07-32.768KHZ-9-1-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
