SMD quartz crystal offering a nominal frequency of 0.032768MHz. This fundamental mode crystal operates across a wide temperature range, from -40°C to 125°C. Designed for through-hole and SMD applications, it features a 2-pin configuration for reliable frequency control and timing solutions.
Sign in to ask questions about the Abracon ABS07-32.768KHZ-9-H-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABS07-32.768KHZ-9-H-T technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| HTS Code | 8541.60.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Abracon ABS07-32.768KHZ-9-H-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.