
32.768kHz fundamental quartz crystal, 20ppm frequency tolerance and stability, and 9pF load capacitance. Features a compact 3.2mm x 1.5mm x 0.9mm ceramic SMD package with 70kR ESR. Designed for surface mount applications with a temperature range of -40°C to 85°C. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Abracon ABS07-32.768KHZ-9-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABS07-32.768KHZ-9-T technical specifications.
| Package/Case | CSMD |
| Depth | 1.5mm |
| ESR (Equivalent Series Resistance) | 70kR |
| Frequency | 32.768kHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 9pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 32.768 kHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ABS07 |
| Series Resistance | 70kR |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABS07-32.768KHZ-9-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
