
32.768kHz crystal oscillator for surface mount applications. Features a ±20ppm frequency tolerance and 12.5pF load capacitance. Equivalent series resistance is 55kΩ. Operating temperature range from -40°C to 85°C. SMD/SMT package with dimensions of 3.2mm (L) x 1.5mm (W) x 0.38mm (H). Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ABS07L-32.768kHz-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 55kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Height | 0.38mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ABS07L |
| Series Resistance | 55kR |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABS07L-32.768kHz-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
