
Surface mount crystal oscillator operating at 32.768 kHz. Features a load capacitance of 12.5 pF and a frequency tolerance of 10 ppm. Housed in a compact 4.1 x 1.5 x 0.9 mm SMD package. Offers an operating temperature range of -40°C to 85°C. Equivalent Series Resistance (ESR) is 70 kR. Supplied on tape and reel for automated assembly.
Abracon ABS09-32.768KHZ-1-T technical specifications.
| Package/Case | CSMD |
| Depth | 1.5mm |
| ESR (Equivalent Series Resistance) | 70kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 10ppm |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 4.1mm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 32.768 kHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ABS09 |
| Series Resistance | 70kR |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABS09-32.768KHZ-1-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
