
Surface mount quartz crystal operating at 32.768 kHz with a frequency tolerance of 20ppm and frequency stability of 20ppm. Features a load capacitance of 7pF and an equivalent series resistance of 70kR. Encased in a compact ceramic SMD package measuring 4.1mm x 1.5mm x 0.9mm, it operates across a temperature range of -40°C to 85°C. This RoHS compliant component is supplied on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ABS09-32.768KHZ-7-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 70kR |
| Frequency | 32.768kHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 4.1mm |
| Load Capacitance | 7pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 32.768 kHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ABS09 |
| Series Resistance | 70kR |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABS09-32.768KHZ-7-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
