
SMD crystal oscillator operating at 32.768kHz with a load capacitance of 9pF. Features a frequency stability of 20ppm and a drive level of 1uW. Equivalent Series Resistance (ESR) is 70kR. This component is RoHS compliant and lead-free, housed in a compact 4.1mm x 1.5mm x 0.9mm SMD package. Suitable for operation across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ABS09-32.768KHZ-9-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Drive Level | 1uW |
| ESR (Equivalent Series Resistance) | 70kR |
| Frequency | 32.768kHz |
| Frequency Stability | 20ppm |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 4.1mm |
| Load Capacitance | 9pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ABS09 |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABS09-32.768KHZ-9-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
