
This 32.768kHz crystal features a 20ppm frequency tolerance and is packaged in a CSMD format. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The crystal is lead-free and RoHS compliant, with a load capacitance of 9pF. It is available in a tape and reel packaging format with 3000 pieces per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | CSMD |
| Depth | 1.8mm |
| ESR (Equivalent Series Resistance) | 70kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Load Capacitance | 9pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 32.768 kHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ABS10 |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 1.8mm |
| RoHS | Compliant |
