The ABS13-32.768KHZ-4-T is a 32.768kHz crystal from Abracon with a tolerance of 30ppm. It features a molded package with a height of 1.3mm, length of 6.9mm, and width of 1.4mm. The crystal is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in quantities of 3000 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | Molded |
| ESR (Equivalent Series Resistance) | 65kR |
| Frequency | 32.768kHz |
| Height | 1.3mm |
| Length | 6.9mm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ABS13 |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 1.4mm |
| RoHS | Compliant |