
This 32.768kHz SMD crystal features a 20ppm frequency tolerance and operates within a temperature range of -40°C to 85°C. It has a low load capacitance of 12.5pF and a high series resistance of 65kΩ. The crystal is packaged in a RoHS compliant, plastic SMD package with a 4-pin configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ABS13-32.768KHZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Depth | 1.4mm |
| ESR (Equivalent Series Resistance) | 65kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 6.9mm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 32.768 kHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ABS13 |
| Series Resistance | 65kR |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABS13-32.768KHZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.