Crystal oscillator operating at a standard frequency of 0.032768 MHz with a tight frequency tolerance of ±10 ppm. Features a load capacitance of 12.5 pF and operates in fundamental mode. This 4-pin SMD component offers a series resistance of 50000 Ohm and functions within an operating temperature range of -40 °C to 85 °C. Supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Type | Crystal |
| Standard Frequency | 0.032768MHz |
| Frequency Tolerance | ±10ppm |
| Load Capacitance | 12.5pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 50000Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | SMD |
| Package Family Name | SMD |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |