
This 32.768kHz crystal is packaged in a CSMD case and designed for surface mount applications. It features a frequency tolerance of 30ppm and an equivalent series resistance of 50kR. The operating temperature range is -40°C to 85°C. This component is RoHS compliant and available in quantities of 3000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ABS25-32.768KHZ-4-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CSMD |
| Depth | 3.8mm |
| ESR (Equivalent Series Resistance) | 50kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 30ppm |
| Height | 0.098inch |
| Lead Free | Lead Free |
| Length | 8mm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 32.768 kHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ABS25 |
| Series Resistance | 50kR |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABS25-32.768KHZ-4-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
