
Fundamental quartz crystal operating at 32.768 kHz with a tight frequency tolerance of 10 ppm. This SMD/SMT component features a load capacitance of 6 pF and an equivalent series resistance of 50 kR. Designed for surface mounting, it offers a wide operating temperature range from -40°C to 85°C. The crystal is packaged in a plastic SMD case with dimensions of 8mm (length) x 3.8mm (depth) x 0.098 inches (height), supplied on tape and reel. It is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ABS25-32.768KHZ-6-1-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Depth | 3.8mm |
| ESR (Equivalent Series Resistance) | 50kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 10ppm |
| Height | 0.098inch |
| Lead Free | Lead Free |
| Length | 8mm |
| Load Capacitance | 6pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 32.768 kHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ABS25 |
| Series Resistance | 50kR |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABS25-32.768KHZ-6-1-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
