
32.768kHz fundamental quartz crystal for surface mount applications. Features a 20ppm frequency tolerance and 6pF load capacitance. Operating temperature range is -40°C to 85°C. This SMD component has a 50kR ESR and is supplied in tape and reel packaging.
Sign in to ask questions about the Abracon ABS25-32.768KHZ-6-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABS25-32.768KHZ-6-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.8mm |
| ESR (Equivalent Series Resistance) | 50kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 8mm |
| Load Capacitance | 6pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 32.768 kHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ABS25 |
| Series Resistance | 50kR |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABS25-32.768KHZ-6-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
