
Surface mount quartz crystal operating at 32.768 kHz with a frequency tolerance of 20ppm. Features a load capacitance of 12.5pF and an equivalent series resistance of 50kR. Encased in a molded plastic SMD package measuring 8mm x 3.8mm x 2.5mm, it operates within a temperature range of -40°C to 85°C. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Abracon ABS25-32.768KHZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABS25-32.768KHZ-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.8mm |
| ESR (Equivalent Series Resistance) | 50kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 8mm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 32.768 kHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ABS25 |
| Series Resistance | 50kR |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABS25-32.768KHZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
