Abracon ABX8XX-I2C-EVK technical specifications.
| Package/Case | QFN |
| Date Format | YY-MM-DD-dd |
| Evaluation Kit | Yes |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Time Format | HH:MM:SS:hh |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABX8XX-I2C-EVK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
