The ACH-14.31818MHZ-EK is a crystal oscillator from Abracon with a frequency of 14.31818MHz and a frequency stability of 30ppm. It operates within a temperature range of -20°C to 70°C and has a maximum supply current of 30mA. The oscillator is packaged in a metal case with a radial termination and is available in a quantity of 500. It is compliant with RoHS regulations and is suitable for use in through hole mounting.
Abracon ACH-14.31818MHZ-EK technical specifications.
| Package/Case | Metal |
| Depth | 12.7mm |
| Frequency | 14.31818MHz |
| Frequency Stability | 30ppm |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ACH |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for Abracon ACH-14.31818MHZ-EK to view detailed technical specifications.
No datasheet is available for this part.
