The ACH-18.432MHZ-EK is a through hole oscillator from Abracon with a frequency of 18.432MHz and a frequency stability of 30ppm. It operates within a temperature range of -20°C to 70°C and has a maximum supply current of 30mA. The oscillator is RoHS compliant and available in a package quantity of 1000, packaged in rail/tube. It is suitable for use with a supply voltage of 5V.
Abracon ACH-18.432MHZ-EK technical specifications.
| Frequency | 18.432MHz |
| Frequency Stability | 30ppm |
| Height | 0.22inch |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ACH |
| Termination | Radial |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ACH-18.432MHZ-EK to view detailed technical specifications.
No datasheet is available for this part.