
The ACH-8.000MHZ-EK is an 8MHz crystal oscillator with a frequency stability of 30ppm. It operates within a temperature range of -20°C to 70°C and has a maximum supply current of 30mA. The oscillator is lead free and RoHS compliant, packaged in a rail/Tube package with 500 units per quantity. It is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ACH-8.000MHZ-EK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 8MHz |
| Frequency Stability | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ACH |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for Abracon ACH-8.000MHZ-EK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.