The ACHL-12.000MHZ-EK is a 12MHz crystal oscillator with a frequency stability of 30ppm. It operates within a temperature range of -20°C to 70°C and has a maximum supply current of 20mA. The oscillator is available in a DIM package with a radial termination and is packaged in quantities of 500 in rail/tube packaging. It is compliant with RoHS regulations and is lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ACHL-12.000MHZ-EK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 12.7mm |
| Frequency | 12MHz |
| Frequency Stability | 30ppm |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Through Hole |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ACHL |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for Abracon ACHL-12.000MHZ-EK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.