The ACHL-27.000MHZ-EK is a 27MHz oscillator with a frequency stability of 30ppm. It operates within a temperature range of -20°C to 70°C and has a maximum supply current of 40mA. The oscillator is lead free and comes in a radial termination package, suitable for through hole mounting. It is available in quantities of 500, packaged in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ACHL-27.000MHZ-EK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 27MHz |
| Frequency Stability | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Through Hole |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ACHL |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for Abracon ACHL-27.000MHZ-EK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
