
The ACHL-48.000MHZ-EK is a 48MHz crystal oscillator with a frequency stability of 30ppm. It is designed for use in through hole applications and operates within a supply voltage range of 2.97V to 3.63V. The oscillator has a maximum supply current of 40mA and is RoHS compliant. It is packaged in a rail/Tube format with 1000 units per package. The operating temperature range is from -20°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Frequency | 48MHz |
| Frequency Stability | 30ppm |
| Height | 0.217inch |
| Lead Free | Lead Free |
| Length | 0.52inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Through Hole |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ACHL |
| Termination | Radial |
| Width | 0.52inch |
| RoHS | Compliant |
