The ACHL-66.000MHZ-EK is a lead free oscillator from Abracon with a frequency of 66MHz and a frequency stability of 30ppm. It is designed for use in through hole applications and is packaged in a rail/ tube format. The oscillator operates within a temperature range of -20°C to 70°C and has a maximum supply current of 40mA. It is compliant with RoHS regulations and is part of the ACHL series.
Abracon ACHL-66.000MHZ-EK technical specifications.
| Frequency | 66MHz |
| Frequency Stability | 30ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 40mA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ACHL |
| RoHS | Compliant |
Download the complete datasheet for Abracon ACHL-66.000MHZ-EK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.