Data Line Filter, 1 Function(s), 10V, 0.1A, ROHS COMPLIANT PACKAGE-4
Abracon ACMF-03-900-T technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -55 |
| Width | 0.68 |
| Length | 0.88 |
| Number of Functions | 1 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.