Abracon ACML-0603-252-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 200mA |
| DC Resistance (DCR) | 1.2R |
| Height | 0.037inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Series | ACML-0603 |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ACML-0603-252-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.