
Multi-layer ferrite bead for EMI suppression. Features 60 Ohm impedance at 100MHz with a 25% tolerance. Rated for 600mA maximum DC current and offers a low DC resistance of 300mR. Encased in a compact 0603 (1608 metric) surface-mount package. Operates across a wide temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ACML-0603-600-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 600mA |
| DC Resistance (DCR) | 300mR |
| DC Resistance-Max | 300mR |
| Height | 0.8mm |
| Impedance | 60R |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Current Rating | 600mA |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ACML-0603 |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ACML-0603-600-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
