
The ACO-10.000MHZ-EK is a 10MHz crystal oscillator with a frequency stability of 30ppm. It operates within a temperature range of -20°C to 70°C and has a maximum supply current of 30mA. The oscillator is lead free and available in a radial termination package, suitable for through hole mounting. It is designed for use with a 5V operating supply voltage.
Abracon ACO-10.000MHZ-EK technical specifications.
| Frequency | 10MHz |
| Frequency Stability | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ACO |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for Abracon ACO-10.000MHZ-EK to view detailed technical specifications.
No datasheet is available for this part.
